| Manufacturer | FINDER |
| Symbol | Features | Additional functions | Mounting | Body material | IP rating | Operating temperature | Electrical life | Operate time | Release time | Supply voltage | Kind of OUT1 | Body dimensions | Manufacturer series | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [s] | [s] | [V AC] | [mm] | ||||||||||
| 10.32.8.230.0000 | sensitivity adjustable | light sensor built-in | for wall mounting | plastic | IP54 | -30...70 | 100000 cycles | 15 | 30 | 230 | DPST-NO | 110.6x58.6x40 | 10.32 | twilight switch |
| 10.32.8.120.0000 | sensitivity adjustable | light sensor built-in | for wall mounting | plastic | IP54 | -30...70 | 100000 cycles | 15 | 30 | 120 | DPST-NO | 110.6x58.6x40 | 10.32 | twilight switch |
| 10.32.8.230.0010 | sensitivity adjustable | light sensor built-in | for wall mounting | plastic | IP54 | -30...70 | 100000 cycles | 15 | 30 | 230 | DPST-NO | 110.6x58.6x40 | 10.32 | twilight switch |
| 10.41.8.230.0000 | sensitivity adjustable | light sensor built-in | for wall mounting | plastic | IP54 | -30...70 | 100000 cycles | 15 | 30 | 230 | SPST-NO | 110.6x58.6x40 | 10.41 | twilight switch |
| 10.41.8.120.0000 | sensitivity adjustable | light sensor built-in | for wall mounting | plastic | IP54 | -30...70 | 100000 cycles | 15 | 30 | 120 | SPST-NO | 110.6x58.6x40 | 10.41 | twilight switch |
| 10.42.8.120.0000 | sensitivity adjustable | light sensor built-in | for wall mounting | plastic | IP54 | -30...70 | 100000 cycles | 15 | 30 | 120 | DPST-NO | 110.6x58.6x40 | 10.42 | twilight switch |
| 10.51.8.230.0000 | sensitivity adjustable | light sensor built-in | for wall mounting | plastic | IP54 | -30...70 | 100000 cycles | 15 | 30 | 230 | SPST-NO | 81x37x36.8 | 10.51 | twilight switch |
| 10.51.8.120.0000 | sensitivity adjustable | light sensor built-in | for wall mounting | plastic | IP54 | -30...70 | 100000 cycles | 15 | 30 | 120 | SPST-NO | 81x37x36.8 | 10.51 | twilight switch |
| 011.02 | - | - | for wall mounting | - | - | -40...70 | - | - | - | - | - | - | - | probe light |
| 011.03 | - | - | on panel | - | IP67 | -40...70 | - | - | - | - | - | - | - | probe light |