FINDER

FINDER, 85.02-24, 85.02-230, 85.02.0.012.0000, 85.02.0.048.0000, 85.02.0.125.0000 |EN|
Manufacturer
Mountingon panel, for DIN rail mounting, socket
Range0,05s...100h
Number of operation modes4
Operation modespulse after a specified time, delayed switching on, symmetrical cyclical operation pulse first, ON for the set interval, with the control contact S
The additional control inputsSTART
Operating temperature-20...60°C
IP ratingIP40
IndicationLED
Manufacturer series85
Type of automation moduletimer
Symbol Usup Usup Output No. of pins Dimensions Related items Output configuration
[V AC] [V DC]
85.02-24 24 24 DPDT 8 Fig. 1-1. 94.02, 94.02.0, 94.72, 94.72.0, 94.74, 94.82, 94.84.2, 94.84.20, 94.92.3, 94.92.30, 94.P4 Fig. 2-1.
85.02-230 230 230 DPDT 8 Fig. 1-1. 94.02, 94.02.0, 94.72, 94.72.0, 94.74, 94.82, 94.84.2, 94.84.20, 94.92.3, 94.92.30, 94.P4 Fig. 2-1.
85.02.0.012.0000 12 12 DPDT 8 Fig. 1-1. 94.02, 94.02.0, 94.72, 94.72.0, 94.74, 94.82, 94.84.2, 94.84.20, 94.92.3, 94.92.30, 94.P4 Fig. 2-1.
85.02.0.048.0000 48 48 DPDT 8 Fig. 1-1. 94.02, 94.02.0, 94.72, 94.72.0, 94.74, 94.82, 94.84.2, 94.84.20, 94.92.3, 94.92.30, 94.P4 Fig. 2-1.
85.02.0.125.0000 125 125 DPDT 8 Fig. 1-1. 94.02, 94.02.0, 94.72, 94.72.0, 94.74, 94.82, 94.84.2, 94.84.20, 94.92.3, 94.92.30, 94.P4 Fig. 2-1.
85.03.0.012.0000 12 12 3PDT 11 - 94.03, 94.03.0, 94.73, 94.73.0, 94.P3 -
85.03.0.024.0000 24 24 3PDT 11 - 94.03, 94.03.0, 94.73, 94.73.0, 94.P3 -
85.03.0.048.0000 48 125 3PDT 11 - 94.03, 94.03.0, 94.73, 94.73.0, 94.P3 -
85.03.0.125.0000 125 125 3PDT 11 - 94.03, 94.03.0, 94.73, 94.73.0, 94.P3 -
85.03.8.240.0000 240 - 3PDT 11 - 94.03, 94.03.0, 94.73, 94.73.0, 94.P3 -
85.04-24 24 24 4PDT 14 Fig. 1-2. 94.04, 94.04.0, 94.74, 94.74.0, 94.84, 94.84.20, 94.94.3, 94.94.30, 94.P4 Fig. 2-2.
85.04-230 230 230 4PDT 14 Fig. 1-2. 94.04, 94.04.0, 94.74, 94.74.0, 94.84, 94.84.20, 94.94.3, 94.94.30, 94.P4 Fig. 2-2.
85.04.0.012.0000 12 12 4PDT 14 Fig. 1-2. 94.04, 94.04.0, 94.74, 94.74.0, 94.84, 94.84.20, 94.94.3, 94.94.30, 94.P4 Fig. 2-2.
85.04.0.048.0000 48 48 4PDT 14 Fig. 1-2. 94.04, 94.04.0, 94.74, 94.74.0, 94.84, 94.84.20, 94.94.3, 94.94.30, 94.P4 Fig. 2-2.
85.04.0.125.0000 125 125 4PDT 14 Fig. 1-2. 94.04, 94.04.0, 94.74, 94.74.0, 94.84, 94.84.20, 94.94.3, 94.94.30, 94.P4 Fig. 2-2.