| Manufacturer | FINDER |
| Mounting | for DIN rail mounting |
| IP rating | IP20 |
| Leads | screw terminals |
| Symbol | Power supply | Operating temperature | Kind of output 1 | Contact actuation delay | Controlled parameter | Controlled parameter range | Usup | Usup | Output 1 electrical parameters | Body dimensions | Supply voltage | Application | Conform to the norm | Additional functions | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [s] | [V AC] | [V DC] | [mm] | [V AC] | ||||||||||
| 70.11.8.230.2022 | from tested wiring system | -20...60 | SPDT | 0.5...60 | undervoltage, overvoltage | 1x 220V AC...240V AC | 220...240 | - | 230V AC / 10A | 88.8x17.5x60.8 | - | - | - | - | voltage monitoring relay |
| 70.31.8.400.2022 | from tested wiring system | -20...60 | SPDT | 0.5...60 | phase sequence, undervoltage, overvoltage, phase failure | 3x 380V AC...415V AC | - | - | 250V AC / 6A | 88.8x35x60.8 | 3 x 380...415 | - | - | - | voltage monitoring relay |
| 70.41.8.400.2030 | from tested wiring system | -20...60 | SPDT | 0.5...60 | phase asymmetry, phase sequence, undervoltage, overvoltage, phase failure | 3x 380V AC...415V AC | - | - | 250V AC / 6A | 88.8x35x60.8 | 3 x 380...415 | - | - | - | voltage monitoring relay |
| 70.42.8.400.2032 | from tested wiring system | -20...60 | DPDT | 0.5...60 | phase asymmetry, phase sequence, undervoltage, overvoltage, phase failure | 3x 380V AC...415V AC | - | - | 250V AC / 8A | 88.8x35x60.8 | 3 x 380...415 | - | - | - | voltage monitoring relay |
| 70.61.8.400.0000 | from tested wiring system | -20...60 | SPDT | 0.5 | phase sequence, phase failure | 3x 208V AC...480V AC | - | - | 250V AC / 6A | 89.8x17.5x60.8 | 3 x 208...480 | - | - | - | voltage monitoring relay |
| 70.62.8.400.0000 | from tested wiring system | -20...60 | DPDT | 0.5 | phase sequence, phase failure | 3x 208V AC...480V AC | - | - | 250V AC / 8A | 86.2x22.5x100.3 | 3 x 208...480 | - | - | - | voltage monitoring relay |
| 70.61.8.400.0000T | from tested wiring system | -25...55 | SPDT | 0.5 | phase sequence, phase failure | 3x 208V AC...480V AC | - | - | 250V AC / 6A | 89.8x17.5x60.8 | 3 x 208...480 | railway industry | EN 45545-2 +A1:2016 EN 50155 EN 61373 | - | voltage monitoring relay |
| 70.62.8.400.0000T | from tested wiring system | -25...55 | DPDT | 0.5 | phase sequence, phase failure | 3x 208V AC...480V AC | - | - | 250V AC / 8A | 86.2x22.5x100.3 | 3 x 208...480 | railway industry | EN 45545-2 +A1:2016 EN 50155 EN 61373 | - | voltage monitoring relay |
| 70.51.0.240.N032 | from tested wiring system | -25...55 | SPDT | 0.1...40 | AC/DC current | 50mA...16A | 24...240 | 24...240 | - | - | - | - | - | NFC | current monitoring relay |
| 70.61.8.400.P000 | from tested wiring system | -25...55 | SPDT | 0.5 | phase sequence, phase failure | 3x 208V AC...480V AC | - | - | 250V AC / 6A | - | 3 x 208...480 | - | - | - | voltage monitoring relay |
| 70.92.0.024.0002 | - | -20...55 | DPDT | - | motor temperature | - | 24 | 24 | 250V AC / 8A | - | - | - | - | - | temperature monitoring relay |
| 70.92.8.230.0002 | - | -20...55 | DPDT | - | motor temperature | - | 230 | - | 250V AC / 8A | - | - | - | - | - | temperature monitoring relay |