| Manufacturer | FISCHER ELEKTRONIK |
| Spacer | insulating sleeve |
| Flammability rating | UL94V-0 |
| Symbol | Operating temperature | Material | Manufacturer's part number | Ht. | Internal diameter | Outside diameter | Base dia. |
|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | [mm] | [mm] | |||
| IB-10 | -40...200 | thermoplastic | IB 10 | 2.3 | 3.1 | 3.8 | 6.4 |
| IB-11 | -40...200 | thermoplastic | IB 11 | 3.5 | 3.1 | 3.8 | 7.1 |
| IB-7 | -40...250 | polyamide | IB 7 | 7.5 | 3.3 | 4.3 | 8 |
| IB-2 | -40...250 | polyamide | IB 2 | 2.5 | 4 | 9.3 | 6.3 |