| Manufacturer | FIX&FASTEN |
| Spacer | assembly stud |
| Material | polyamide |
| Mounting | snap fastener |
| Dimensions | Fig. 1. |
| Flammability rating | UL94V-2 |
| Colour | natural |
| Mounting plate thickness | 1.2...1.7/1.2...1.8mm |
| Panel cutout diameter | 5.5mm |
| Plate mounting hole diameter | 4mm |
| Symbol | Spacer leng. |
|---|---|
| [mm] | |
| FIX-RBS-5 | 5 |
| FIX-RBS-6 | 6 |
| FIX-RBS-7 | 7 |
| FIX-RBS-8 | 8 |
| FIX-RBS-10 | 10 |
| FIX-RBS-12 | 12 |
| FIX-RBS-14 | 14 |
| FIX-RBS-18 | 18 |
| FIX-RBS-20 | 20 |