| Symbol | Manufacturer | Spacer | Type of protective element | Mounting | Flammability rating | Colour | Material | Dimensions | Plate mounting hole diameter | Outside diameter | Product description | Spacer length | Internal thread | Length | Thread |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||||||||||||
| OBO-3483061 | OBO BETTERMANN | - | expansion pin | - | - | - | brass | - | - | - | Expansion pin;brass;24mm;Int.thread:M6 | - | M6 | 24 | - |
| OBO-3492003 | OBO BETTERMANN | - | assembly stud | - | - | - | acid resistant steel A4 | - | - | - | Assembly stud;acid resistant steel A4;30mm;Int.thread:M8 | - | M8 | 30 | - |
| OBO-3492018 | OBO BETTERMANN | - | assembly stud | - | - | - | steel | - | - | - | Assembly stud;steel;25mm;Int.thread:M6 | - | M6 | 25 | - |
| OBO-3498108 | OBO BETTERMANN | - | screw anchor | - | - | - | - | - | - | - | Screw anchor;Thread:6;35mm | - | - | 35 | 6 |
| OBO-3498396 | OBO BETTERMANN | - | drop-in anchor | - | - | - | steel | - | - | - | Drop-in anchor;steel;Thread:M6;49mm | - | - | 49 | M6 |
| FIX-SS4-3 | FIX&FASTEN | assembly stud | - | assembly hole, snap fastener | UL94V-2 | natural | polyamide | Fig. 1. | 5.9/4.2 | 7.1 | Assembly stud;polyamide;L:3mm;assembly hole,snap fastener | 3 | - | - | - |
| FIX-SS4-4 | FIX&FASTEN | assembly stud | - | assembly hole, snap fastener | UL94V-2 | natural | polyamide | Fig. 1. | 5.9/4.2 | 7.1 | Assembly stud;polyamide;L:4mm;assembly hole,snap fastener | 4 | - | - | - |
| FIX-SS4-5 | FIX&FASTEN | assembly stud | - | assembly hole, snap fastener | UL94V-2 | natural | polyamide | Fig. 1. | 5.9/4.2 | 7.1 | Assembly stud;polyamide;L:5mm;assembly hole,snap fastener | 5 | - | - | - |
| FIX-SS4-7.9 | FIX&FASTEN | assembly stud | - | assembly hole, snap fastener | UL94V-2 | natural | polyamide | Fig. 1. | 5.9/4.2 | 7.1 | Assembly stud;polyamide;L:7.9mm;assembly hole,snap fastener | 7.9 | - | - | - |
| FIX-SS4-9.5 | FIX&FASTEN | assembly stud | - | assembly hole, snap fastener | UL94V-2 | natural | polyamide | Fig. 1. | 5.9/4.2 | 7.1 | Assembly stud;polyamide;L:9.5mm;assembly hole,snap fastener | 9.5 | - | - | - |
| FIX-SS4-12.7 | FIX&FASTEN | assembly stud | - | assembly hole, snap fastener | UL94V-2 | natural | polyamide | Fig. 1. | 5.9/4.2 | 7.1 | Assembly stud;polyamide;L:12.7mm;assembly hole,snap fastener | 12.7 | - | - | - |
| FIX-SS4-15.9 | FIX&FASTEN | assembly stud | - | assembly hole, snap fastener | UL94V-2 | natural | polyamide | Fig. 1. | 5.9/4.2 | 7.1 | Assembly stud;polyamide;L:15.9mm;assembly hole,snap fastener | 15.9 | - | - | - |
| FIX-SS4-19.1 | FIX&FASTEN | assembly stud | - | assembly hole, snap fastener | UL94V-2 | natural | polyamide | Fig. 1. | 5.9/4.2 | 7.1 | Assembly stud;polyamide;L:19.1mm;assembly hole,snap fastener | 19.1 | - | - | - |
| FIX-SS4-22.2 | FIX&FASTEN | assembly stud | - | assembly hole, snap fastener | UL94V-2 | natural | polyamide | Fig. 1. | 5.9/4.2 | 7.1 | Assembly stud;polyamide;L:22.2mm;assembly hole,snap fastener | 22.2 | - | - | - |
| FIX-SS4-30 | FIX&FASTEN | assembly stud | - | assembly hole, snap fastener | UL94V-2 | natural | polyamide | Fig. 1. | 5.9/4.2 | 7.1 | Assembly stud;polyamide;L:30mm;assembly hole,snap fastener | 30 | - | - | - |