Fix&Fasten handles

Fix&Fasten handles, FIX-HANU-27U, FIX-HANU-32, FIX-HANU-40, FIX-HANU-51, FIX-HANU-30PVB |EN|
Manufacturer
Type of mounting elementholder
Colourblack
Trade namehandle
Symbol Material Thread Width Height Product description Mount. holes pitch Length Panel cutout diam.
[mm] [mm] [mm] [mm] [mm]
FIX-HANU-40 polyamide M3 6.3 30 Holder;polyamide;black;H:30mm;L:46.3mm;W:6.3mm;Thread:M3 40 46.3 -
FIX-HANU-30PVB polycarbonate M3 5.5 25 Holder;polycarbonate;black;H:25mm;L:35mm;W:5.5mm;Thread:M3 30 35 -
FIX-HANU-73 polyamide - 15.3 28.5 Holder;polyamide;black;H:28.5mm;L:36mm;W:15.3mm;handle 32x8.5 36 3.2
FIX-HANU-91 ABS, polycarbonate - 12.2 22 Holder;ABS,polycarbonate;black;H:22mm;L:52mm;W:12.2mm;handle 45.3 52 4
FIX-HANU-48N polyamide - 6.3 32 Holder;polyamide;black;H:32mm;L:53.5mm;W:6.3mm;handle 48 53.5 -
FIX-HAND-27 ABS, polycarbonate - 12 29.5 Holder;ABS,polycarbonate;black;H:29.5mm;L:83.4mm;W:12mm 77 83.4 5