| Spacer | PCB distance |
| Mounting | snap fastener |
| Material | polyamide |
| Operating temperature | -40...85°C |
| Colour | natural |
| Flammability rating | UL94V-2 |
| Plate mounting hole diameter | 4/4.75mm |
| Mounting plate thickness | 1.57/0.79...1.98mm |
| Dimensions | Fig. 1. |
| Symbol | Manufacturer | Spacer length |
|---|---|---|
| [mm] | ||
| FIX-LCBS-12.7 | DREMEC | 12.7 |
| FIX-LCBS-19.1 | DREMEC | 19.1 |
| FIX-LCBS-4.8 | DREMEC | 4.8 |
| FIX-LCBS-6.4 | FIX&FASTEN | 6.4 |
| FIX-LCBS-7.9 | DREMEC | 7.9 |
| FIX-LCBS-9.5 | DREMEC | 9.5 |