| Manufacturer | FIX&FASTEN |
| Flammability rating | UL94V-2 |
| Spacer | PCB distance |
| Colour | natural |
| Material | polyamide |
| Mounting | latch/latch |
| Mounting plate thickness | 1.6mm |
| Plate mounting hole diameter | 2mm |
| Symbol | Spacer length | Dimensions |
|---|---|---|
| [mm] | ||
| FIX-MAD-2.2 | 2.2 | Fig. 1. |
| FIX-MAD-3 | 3 | Fig. 1. |
| FIX-MAD-3.5 | 3.5 | Fig. 1. |
| FIX-MAD-10S | 10 | Fig. 1. |
| FIX-MAD-12.5 | 12.5 | Fig. 1. |
| FIX-MAD-14 | 14 | Fig. 2. |
| FIX-MAD-4 | 4 | Fig. 1. |
| FIX-MAD-6 | 6 | Fig. 1. |
| FIX-MAD-6.5 | 6.5 | Fig. 1. |