| Manufacturer | KALE |
| Cable accessories | fixing clamp |
| Cover material | EPDM |
| Holder material | steel |
| Operating temperature | -40...120°C |
| Manufacturer series | CC |
| Dimensions | Fig. 1. |
| Symbol | Standard | Width | Bundle diameter | Ver. | Panel cutout diameter |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| CC-D1-04X12-W1EPDM | W1 | 12 | 4 | D1 | 5.3 |
| CC-D1-05X12-W1EPDM | W1 | 12 | 5 | D1 | 5.3 |
| CC-D1-06X12-W1EPDM | W1 | 12 | 6 | D1 | 5.3 |
| CC-D1-07X12-W1EPDM | W1 | 12 | 7 | D1 | 5.3 |
| CC-D1-08X12-W1EPDM | W1 | 12 | 8 | D1 | 5.3 |
| CC-D1-09X12-W1EPDM | W1 | 12 | 9 | D1 | 5.3 |
| CC-D1-11X12-W1EPDM | W1 | 12 | 11 | D1 | 5.3 |
| CC-D1-12X12-W1EPDM | W1 | 12 | 12 | D1 | 5.3 |
| CC-D1-13X12-W1EPDM | W1 | 12 | 13 | D1 | 5.3 |
| CC-D1-14X12-W1EPDM | W1 | 12 | 14 | D1 | 5.3 |
| CC-D1-15X12-W1EPDM | W1 | 12 | 15 | D1 | 5.3 |
| CC-D1-16X12-W1EPDM | W1 | 12 | 16 | D1 | 5.3 |
| CC-D1-18X12-W1EPDM | W1 | 12 | 18 | D1 | 5.3 |
| CC-D1-20X12-W1EPDM | W1 | 12 | 20 | D1 | 5.3 |
| CC-D1-05X15-W1EPDM | W1 | 15 | 5 | D1 | 6.4 |
| CC-D1-06X15-W1EPDM | W1 | 15 | 6 | D1 | 6.4 |
| CC-D1-07X15-W1EPDM | W1 | 15 | 7 | D1 | 6.4 |
| CC-D1-08X15-W1EPDM | W1 | 15 | 8 | D1 | 6.4 |
| CC-D1-09X15-W1EPDM | W1 | 15 | 9 | D1 | 6.4 |
| CC-D1-10X15-W1EPDM | W1 | 15 | 10 | D1 | 6.4 |
| CC-D1-11X15-W1EPDM | W1 | 15 | 11 | D1 | 6.4 |
| CC-D1-13X15-W1EPDM | W1 | 15 | 13 | D1 | 6.4 |
| CC-D1-14X15-W1EPDM | W1 | 15 | 14 | D1 | 6.4 |
| CC-D1-15X15-W1EPDM | W1 | 15 | 15 | D1 | 6.4 |
| CC-D1-16X15-W1EPDM | W1 | 15 | 16 | D1 | 6.4 |
| CC-D1-17X15-W1EPDM | W1 | 15 | 17 | D1 | 6.4 |
| CC-D1-18X15-W1EPDM | W1 | 15 | 18 | D1 | 6.4 |
| CC-D1-19X15-W1EPDM | W1 | 15 | 19 | D1 | 6.4 |
| CC-D1-20X15-W1EPDM | W1 | 15 | 20 | D1 | 6.4 |
| CC-D1-22X15-W1EPDM | W1 | 15 | 22 | D1 | 6.4 |
| CC-D1-23X15-W1EPDM | W1 | 15 | 23 | D1 | 6.4 |
| CC-D1-24X15-W1EPDM | W1 | 15 | 24 | D1 | 6.4 |
| CC-D1-25X15-W1EPDM | W1 | 15 | 25 | D1 | 6.4 |
| CC-D1-28X15-W1EPDM | W1 | 15 | 28 | D1 | 6.4 |
| CC-D1-46X15-W1EPDM | W1 | 15 | 46 | D1 | 6.4 |
| CC-D1-06X20-W1EPDM | W1 | 20 | 6 | D1 | 8.4 |
| CC-D1-08X20-W1EPDM | W1 | 20 | 8 | D1 | 8.4 |
| CC-D1-10X20-W1EPDM | W1 | 20 | 10 | D1 | 8.4 |
| CC-D1-11X20-W1EPDM | W1 | 20 | 11 | D1 | 8.4 |
| CC-D1-13X20-W1EPDM | W1 | 20 | 13 | D1 | 8.4 |
| CC-D1-14X20-W1EPDM | W1 | 20 | 14 | D1 | 8.4 |
| CC-D1-15X20-W1EPDM | W1 | 20 | 15 | D1 | 8.4 |
| CC-D1-16X20-W1EPDM | W1 | 20 | 16 | D1 | 8.4 |
| CC-D1-17X20-W1EPDM | W1 | 20 | 17 | D1 | 8.4 |
| CC-D1-18X20-W1EPDM | W1 | 20 | 18 | D1 | 8.4 |
| CC-D1-19X20-W1EPDM | W1 | 20 | 19 | D1 | 8.4 |
| CC-D1-20X20-W1EPDM | W1 | 20 | 20 | D1 | 8.4 |
| CC-D1-26X20-W1EPDM | W1 | 20 | 26 | D1 | 8.4 |
| CC-D1-28X20-W1EPDM | W1 | 20 | 28 | D1 | 8.4 |
| CC-D1-30X20-W1EPDM | W1 | 20 | 30 | D1 | 8.4 |
| CC-E1-21X15-W1EPDM | W1 | 15 | 21 | E1 | 6.4 |
| CC-F1-18X20-W1EPDM | W1 | 20 | 18 | F1 | 8.4 |
| CC-F1-25X20-W1EPDM | W1 | 20 | 25 | F1 | 8.4 |