| Manufacturer | IGUS |
| Bearing | slide |
| Features | lubricant-free |
| Material | iglidur® W300 |
| Manufacturer series | igubal® |
| Symbol | Internal diameter | Base dimensions | Panel cutout diameter |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| EFSM-05 | 5 | 25x25 | 3.2 |
| EFSM-06 | 6 | 25x25 | 3.2 |
| EFSM-08 | 8 | 33x33 | 4.3 |
| EFSM-10 | 10 | 38x38 | 5.3 |
| EFSM-12 | 12 | 40x40 | 5.3 |
| EFSM-15 | 15 | 49x49 | 6.4 |
| EFSM-16 | 16 | 52x52 | 6.4 |
| EFSM-17 | 17 | 54x54 | 6.4 |
| EFSM-20 | 20 | 65x65 | 8.4 |
| EFSM-25 | 25 | 74x74 | 8.4 |
| EFSM-30 | 30 | 85x85 | 10.5 |