| Manufacturer | HIRSCHMANN |
| Type of connector | valve connector |
| IP rating | IP65 |
| Case | form B |
| No. of pins | 3 |
| Locking system | screws |
| Layout | 2+PE |
| Cond. cross sec. | 1.5mm2 |
| Symbol | Contacts pitch | Connector | Kind | Urated | Øext. cable | Imax | Type | Colour | Orientation | Operating temp. | Mech. mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V] | [mm] | [A] | [°C] | |||||||
| GSA20 | 11 | socket | male | 250 | - | 16 | - | black | - | -40...125 | for panel mounting, screw |
| GSN20 | 10 | socket | male | 250 | - | 16 | - | - | - | -40...125 | for panel mounting, screw |
| GM209NJGR | 11 | plug | female | 250 | 4.5...7 | 16 | - | grey | angled 90° | -40...125 | for cable |
| GM209NJSW | 11 | plug | female | 250 | 4.5...7 | 16 | - | black | angled 90° | -40...125 | for cable |
| GM216NJSW | 11 | plug | female | 250 | 4.5...7 | 10 | - | black | angled 90° | -40...125 | for cable |
| GML209LED230VR | 11 | plug | female | 230 | 4.5...7 | 8 | with LED; with varistor | translucent | angled 90° | -40...90 | for cable |
| GML209LED24VR | 11 | plug | female | 24 | 4.5...7 | 8 | with LED; with varistor | translucent | angled 90° | -40...90 | for cable |
| GML209NJLED230SW | 11 | plug | female | 250 | 4.5...7 | 8 | with LED | translucent | angled 90° | -40...90 | for cable |
| GML209NJLED24HHSW | 11 | plug | female | 24 | 4.5...7 | 8 | with LED; with protective diode | translucent | angled 90° | -40...90 | for cable |
| GMN209NJ | 10 | plug | female | 250 | 4.5...7 | 16 | - | black | angled 90° | -40...125 | for cable |
| GMNL209NJLED24YE | 10 | plug | female | 24 | 4.5...7 | 8 | with LED | translucent | angled 90° | -40...90 | for cable |
| GMNL216NJLED24HHSW | 10 | plug | female | 24 | 4.5...10 | 8 | with LED; with protective diode | translucent | angled 90° | -40...90 | for cable |
| Symbol: (GSA20, GSN20, GM2xxx, GMN209NJ) | |
|---|---|
| Conform to | DIN 43650 |
| Symbol: (GML209LED230VR, GML209LED24VR, GMNL209NJLED24YE) | |
| Conform to | DIN 43650 |
| Lamp colour | yellow |
| Symbol: (GML209NJLED230SW, GML209NJLED24HHSW) | |
| Lamp colour | red |
| Symbol: (GMNL216NJLED24HHSW) | |
| Conform to | DIN 43650 |
| Lamp colour | red |