Connector: valve connector; form C; HIRSCHMANN

Connector: valve connector; form C; HIRSCHMANN, GDS207SW, GDS307SW, GDSN207GR, GDSN207SW |EN|
Manufacturer
IP ratingIP65
Locking systemthreaded joint
Rated volt.250V
Cur. rat.6A
Operating temperature-40...125°C
Type of connectorvalve connector
Conform toDIN 43650
Caseform C

Symbol Connector Kind No. of pins Electr. mounting Mechanical mounting Contacts pitch Orientation Wire Øext. cable Layout Body colour
[mm] [mm2] [mm]
GDS207SW plug female 3 screw terminal for cable 9.4 angled 90° 0.75 4.5...6 2+PE black
GDS307SW plug female 4 screw terminal for cable 9.4 angled 90° 0.75 4.5...6 3+PE black
GDSN207GR plug female 3 screw terminal for cable 8 angled 90° 0.75 4.5...6 2+PE grey
GDSN207SW plug female 3 screw terminal for cable 8 angled 90° 0.75 4.5...6 2+PE black
GDSN307SW plug female 4 screw terminal for cable 8 angled 90° 0.75 4.5...6 3+PE black
GSSA200 socket male 3 soldering flange (2 holes), for panel mounting 9.4 straight - - 2+PE -
GSSA300 socket male 4 soldering flange (2 holes), for panel mounting 9.4 straight - - 3+PE -
GSSNA200 socket male 3 soldering flange (2 holes), for panel mounting 8 straight - - 2+PE -
GSSNA300 socket male 4 soldering flange (2 holes), for panel mounting 8 straight - - 3+PE -
GSSNR300 socket male 4 soldering for molding 8 straight - - 3+PE -
GSSR300 socket male 4 soldering for molding 9.4 straight - - 3+PE -