| Manufacturer | VENTION |
| Cable | HDMI - HDMI |
| Structure | HDMI plug; both sides |
| Insulation colour | black |
| Contact plating | gold-plated |
| Kind of core | CCS |
| Ver. | HDMI 2.0 |
| Core diameter | 30AWG |
| Wire insulation material | PVC |
| Shield structure | shielded |
| Support | 2K, 3D, 4K, ARC, Full HD 1080p, HDR, HEC, UHD 2160p |
| Symbol | Cable length |
|---|---|
| [m] | |
| VAA-B02-L075 | 0.75 |
| VAA-B02-L100 | 1 |
| VAA-B02-L1000 | 10 |
| VAA-B02-L150 | 1.5 |
| VAA-B02-L200 | 2 |
| VAA-B02-L300 | 3 |
| VAA-B02-L500 | 5 |