| Manufacturer | JST |
| Type of terminal | flat |
| Mounting | crimped |
| Mechanical mounting | for cable |
| Kind of terminal | male |
| Variant | insulated |
| Width | 6.3mm |
| Thickness | 0.8mm |
| Symbol | Colour | Wire cross-section | Conform to the norm |
|---|---|---|---|
| [mm2] | |||
| VDADM1.25-250 | red | 0.5...1.5 | DIN 46245 |
| VDADM2-250 | blue | 1...2.5 | DIN 46245 |
| VDADM5.5-250 | yellow | 2.5...6 | DIN 46245 |
| FVDDM1.25-250 | red | 0.5...1.5 | CSA UL |
| FVDDM2-250 | blue | 1...2.5 | CSA UL |
| FVDDM5.5-250 | yellow | 2.5...6 | CSA UL |