Flat microphone cables

Flat microphone cables, TAS-C117, TAS-C124 |EN|
Manufacturer
Type of wiremicrophone cable
Rated voltage49V AC
Corestranded
Operating temperature-15...70°C
Insulation colourblack
Number of cores2
CPR standardno classification
Shapeflat
Wire insulation materialPVC
Symbol Shield structure Kind of core Core section Outside dimensions Package contents
[mm2] [mm] [m]
TAS-C117 shielded, tinned copper braid tinned, OFC 0.1 1.9x4 200
TAS-C124 shielded, braid made of copper wires OFC 0.12 2.4x5 100