Flat push-button switches, 04 series

Flat push-button switches, 04 series, 704.012.0, 704.012.2, 704.012.4, 704.012.5, 704.012.6 |EN|
Manufacturer
Type of switchpush-button
Mounting holeØ22.3mm
Button shapeflat
Button markingblank
Illuminationnone
Operating temperature-40...55°C
Featureswitout symbol
Caution!Contact sets must be ordered separately.
Works with704.900.1, 704.900.2, 704.900.3, 704.900.4, 704.900.5, 704.901.1, 704.901.2, 704.901.3, 704.901.4, 704.901.5, 704.910.1, 704.910.2, 704.910.3, 704.910.4, 704.910.5, 704.911.1, 704.911.2, 704.911.3, 704.911.4, 704.911.5
Manufacturer series04
Switch standard22mm
Symbol Actuator colour Positions Face dim. IP rating
[mm]
704.012.0 black 2 Ø29 IP65
704.012.2 red 2 Ø29 IP65
704.012.4 yellow 2 Ø29 IP65
704.012.5 green 2 Ø29 IP65
704.012.6 blue 2 Ø29 IP65
704.012.7 transparent 2 Ø29 IP65
704.042.0 black 2 Ø29 IP65
704.042.2 red 2 Ø29 IP65
704.042.4 yellow 2 Ø29 IP65
704.042.5 green 2 Ø29 IP65
704.042.6 blue 2 Ø29 IP65
704.042.7 transparent 2 Ø29 IP65
704.009.0 black 2 Ø29 IP65
704.009.2 red 2 Ø29 IP65
704.009.4 yellow 2 Ø29 IP65
704.009.5 green 2 Ø29 IP65
704.009.6 blue 2 Ø29 IP65
704.009.7 transparent 2 Ø29 IP65
704.010.0 black 2 Ø29 IP65
704.010.2 red 2 Ø29 IP65
704.010.4 yellow 2 Ø29 IP65
704.010.5 green 2 Ø29 IP65
704.010.6 blue 2 Ø29 IP65
704.010.7 transparent 2 Ø29 IP65
704.011.0 black 2 Ø29 IP65
704.011.2 red 2 Ø29 IP65
704.011.4 yellow 2 Ø29 IP65
704.011.5 green 2 Ø29 IP65
704.011.6 blue 2 Ø29 IP65
704.011.8 silver 2 Ø29 IP65
704.013.0 black 2 Ø29 IP65
704.013.2 red 2 Ø29 IP65
704.013.4 yellow 2 Ø29 IP65
704.013.5 green 2 Ø29 IP65
704.013.6 blue 2 Ø29 IP65
704.013.7 transparent 2 Ø29 IP65
704.039.0 black 2 Ø29 IP65
704.039.2 red 2 Ø29 IP65
704.039.7 transparent 2 Ø29 IP65
704.040.2 red 2 Ø29 IP65
704.040.4 yellow 2 Ø29 IP65
704.040.5 green 2 Ø29 IP65
704.040.6 blue 2 Ø29 IP65
704.040.7 transparent 2 Ø29 IP65
704.041.0 black 2 Ø29 IP65
704.041.2 red 2 Ø29 IP65
704.041.5 green 2 Ø29 IP65
704.041.6 blue 2 Ø29 IP65
704.043.2 red 2 Ø29 IP65
704.043.7 transparent 2 Ø29 IP65
704.209.0 black 2 30x30 IP67
704.209.2 red 2 30x30 IP67
704.209.4 yellow 2 30x30 IP67
704.209.5 green 2 30x30 IP67
704.209.6 blue 2 30x30 IP67
704.209.7 transparent 2 30x30 IP67
704.210.0 black 2 30x30 IP67
704.210.2 red 2 30x30 IP67
704.210.4 yellow 2 30x30 IP67
704.210.5 green 2 30x30 IP67
704.210.6 blue 2 30x30 IP67
704.210.7 transparent 2 30x30 IP67
704.239.0 black 2 30x30 IP67
704.239.2 red 2 30x30 IP67
704.240.5 green 2 30x30 IP67
704.240.7 transparent 2 30x30 IP67