| Manufacturer | SPAMEL |
| Mounting hole | Ø22mm |
| Manufacturer series | SP22 |
| Switch standard | 22mm |
| Symbol | Type of switch | Button shape | Stable positions number | Positions | Operating temperature | IP rating | Caution! | Actuator colour | Contacts layout | Illumination |
|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | ||||||||||
| SP22-KC-01 | push-button | flat | 1 | 2 | -25...70 | IP65 | - | red | NC | none |
| SP22-KZ | push-button | flat | 1 | 2 | -25...70 | IP65 | Contact sets must be ordered separately. | green | - | none |
| SP22-KZ-10 | push-button | flat | 1 | 2 | -25...70 | IP65 | - | green | NO | none |
| SP22-2KL-11-Z-C | push-button | flat | 1 | 2 | -40...70 | IP65 | - | green/red | NC + NO | none |
| SP22-BN-22 | push-button | mushroom | 2 | 2 | -40...70 | IP65 | - | red | NC x2 + NO x2 | none |
| SP22KLC1124LEDACDC | push-button | flat | 1 | 2 | -40...70 | IP65 | - | red | NC + NO | LED |
| SP22-KLZ11230LEDAC | push-button | flat | 1 | 2 | -40...70 | IP65 | - | green | NC + NO | LED |
| SP22KLZ1124LEDACDC | push-button | flat | 1 | 2 | -40...70 | IP65 | - | green | NC + NO | LED |
| SP22-KC-22 | push-button | flat | 1 | 2 | -40...70 | IP55 | - | red | NC x2 + NO x2 | none |
| SP22-KN-22 | push-button | flat | 1 | 2 | -40...70 | IP55 | - | blue | NC x2 + NO x2 | none |
| SP22-KZ-22 | push-button | flat | 1 | 2 | -40...70 | IP55 | - | green | NC x2 + NO x2 | none |
| SP22-P3CC-CZ-22 | rotary | prominent | 1 | 3 | -40...70 | IP65 | - | black | NC x2 + NO x2 | none |
| SP22-P-CZ-22 | push-button | prominent | 2 | 2 | -40...70 | IP65 | - | black | NC x2 + NO x2 | none |
| SP22-WC-11 | push-button | prominent | 1 | 2 | -40...70 | IP65 | - | red | NC + NO | none |