Flow counters

Flow counters, SPI73141113011, SPI73141114011, SPI73141213011, SPI73141214011 |EN|
Manufacturer
Type of counterelectronical
Kind of counterwith EEPROM memory
Type of counted signalflow
Power consumption4.5VA
Power consumption4.5W
DisplayLED
IP ratingIP20 at terminal side, IP65 (from the front)
Operating temperature0...50°C
Counting range0...999999
Resetting methodelectrical
Body dimensions72x36x97mm
Mounting hole dimensions66.5x32.5mm
Enclosure materialnoryl
Kind of input 1insulated
Max IN1 counting frequency10kHz
InterfaceRS485
Symbol Usup Usup Kind of OUT1
[V DC] [V AC]
SPI73141113011 19...50 16...35 relay
SPI73141114011 85...260 85...260 relay
SPI73141213011 19...50 16...35 transistor
SPI73141214011 85...260 85...260 transistor