Fluid flow; SENSATA / CYNERGY3

Manufacturer
Controlled parameterfluid flow
Body mat.plastic
Kind of OUT1SPST-NO
Operating pressuremax. 10bar
Switched power25VA
Max. operating current0.6A
Operating temperature-20...85°C
Connectioncables
Max. voltage240V AC, 120V DC
Type of automation modulesignaller
Symbol Lead length Input thread Output thread Diameter - inch Features
[m] ["]
FSU12A 0.25 1/2" NPT 1/2" NPT - minimal actuacion flow 2 l/min
FSU12LF 0.25 1/2" NPT 1/2" NPT - minimal actuacion flow 0,9 l/min
FSU34A 0.25 3/4" NPT 3/4" NPT - minimal actuacion flow 3,75 l/min
FSU34LF 0.25 3/4" NPT 3/4" NPT - minimal actuacion flow 1,75 l/min
FSU50A 250m - - 1/2 minimal actuacion flow 2 l/min
FSU50LF 0.25 - - 1/2 minimal actuacion flow 0,9 l/min
FSU75LF 0.25 - - 3/4 minimal actuacion flow 1,75 l/min