FLUKE

FLUKE, FLK-725, FLK-725/FPC |EN|
Kind of calibratorpressure, frequency, voltage, current, RTD, thermocouple
Kind of display usedLCD
Voltage source accuracy±(0,02% + 2 digits)
Current source accuracy±(0,025% + 1 digit)
Dimensions200x96x47mm
Power supplybattery LR6 AA 1,5V x4
Battery/ rechargeable batterybattery LR6 AA 1,5V x4
Current source0...24mA
Voltage source0...20V
Illuminationyes
DC current measuring accuracy±(0.02% + 2 digit)
DC voltage measuring accuracy±(0.02% + 2 digit)
Type of metercalibrator
Featuresautomatic and manual step setting;
automatic linear sourcing;
operates with 7 types of RTDs: Pt100 (385), Pt200, Pt500, Pt1000 (385), Pt100 (3916), Pt100 (3926), Ni120;
settings memory;
measures pressure up to 700 bar using any FLK-700Pxx pressure module;
measures and sources frequency within 1 cycle/min. to 10kHz range;
measures and sources signals simultaneously from 2 channels;
operates with thermocouple types: J, K, T, E, R, S, B, L, N, U, XK, BP;
24V, 22mA loop supplying
Equipment:
  • set of test leads with alligator clips
  • crocodile clips FLK-AC72
  • FLK-TL75 test leads
  • Fluke Premium Care- 1 year (FLK-725/FPC)
Symbol Product description
FLK-725 Meter:calibrator;pressure,frequency,voltage,current,RTD
FLK-725/FPC Meter:calibrator;pressure,frequency,voltage,current,RTD