FATH levelling feet

FATH levelling feet, FA-098E030K, FA-098E030KG, FA-098E040KG, FA-098E040K, FA-098E050K |EN|
Manufacturer
Mounting elementfoot
Manufacturer seriesECO Feet
Body materialpolyamide
Symbol Product description Features Base dia. Ht.
[mm] [mm]
FA-098E030K Foot;Base dia:29mm;polyamide;H:11.5mm;ECO Feet - 29 11.5
FA-098E030KG Foot;Base dia:29mm;polyamide;H:13.5mm;ECO Feet with no-slip disk 29 13.5
FA-098E040KG Foot;Base dia:39mm;polyamide;H:12mm;ECO Feet with no-slip disk 39 12
FA-098E040K Foot;Base dia:39mm;polyamide;H:14mm;ECO Feet - 39 14
FA-098E050K Foot;Base dia:49mm;polyamide;H:14.5mm;ECO Feet - 49 14.5
FA-098E050KG Foot;Base dia:49mm;polyamide;H:16.5mm;ECO Feet with no-slip disk 49 16.5