| Manufacturer | TEND |
| Type of switch | foot |
| Operating Force | 7N |
| Leads | cables |
| Dimensions | Fig. 1. |
| Lead length | 1000mm |
| Symbol | Contacts layout | AC load rating @R* | Switch. method** |
|---|---|---|---|
| TFS-201 | SPDT | 10A / 250V AC | ON-(ON) |
| TFS-202 | SPDT | 10A / 250V AC | ON-(ON) |
| Symbol | Features |
|---|---|
| TFS-202 | with mounting holders |