Foot switches, TFS-302/305 series
The switch movable part is placed under the aluminium shroud which allows to put a foot between the lever and the shroud. This prevents accidental switching. The cable entry is equipped with a gland.
| Manufacturer | TEND |
| Type of switch | foot |
| Operating Force | 34N |
| Dimensions | Fig. 1. |
| Leads | screw terminals |
| Symbol |
Contacts configuration |
AC load rating @R* |
Switch. method** |
Enclosure material |
| TFS-302 |
SPDT |
15A / 250V AC |
ON-(ON) |
aluminium |
| TFS-305 |
SPST-NO |
6A / 250V AC |
OFF-ON |
- |
* at resistive load
** the position in bracket indicates momentary position.