| Manufacturer | ABB |
| Mounting | for DIN rail mounting |
| Range | 0,05s...100h |
| Electrical connection | screw terminals |
| Operating temperature | -20...60°C |
| IP rating | IP20 |
| Type of automation module | timer |
| Symbol | Number of operation modes | Output | Usup | Usup | Operation modes |
|---|---|---|---|---|---|
| [V DC] | [V AC] | ||||
| 1SVR500110R0000 | 1 | SPDT | 24...48 | 24...240 | delayed switching off, with the control contact S |
| 1SVR500110R0100 | 1 | DPDT | 24...48 | 24...240 | delayed switching off, with the control contact S |
| 1SVR500100R0000 | 1 | SPDT | 24...48 | 24...240 | delayed switching on |
| 1SVR500100R0100 | 1 | DPDT | 24...48 | 24...240 | delayed switching on |
| 1SVR500150R0000 | 1 | SPDT | 24...48 | 24...240 | symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first |
| 1SVR500020R0000 | 7 | SPDT | 24...48 | 24...240 | - |
| 1SVR500020R1100 | 7 | SPDT x2 | 12...240 | 12...240 | - |
| 1SVR500160R0000 | 1 | SPDT | 24...48 | 24...240 | T1 and T2 pulses generation controlled with S contact |
| 1SVR500160R0100 | 1 | DPDT | 24...48 | 24...240 | T1 and T2 pulses generation controlled with S contact |
| 1SVR500130R0000 | 1 | SPDT | 24...48 | 24...240 | ON for the set interval |