For DIN rail mounting; APAR

For DIN rail mounting; APAR, AR663/S1/PPP, AR663/S2/PPP, AR663BPPPWA, AR663BPPPWARS485 |EN|
Manufacturer
Controlled parameterpressure, speed, temperature, humidity
Kind of output 1relay
Kind of output 2relay
Mountingfor DIN rail mounting
Temp. sensorNi100, Pt100, Pt1000, Pt500, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
IP ratingIP20
Operating temperature0...50°C
Measurement accuracy0.1%
The programming methodfoil keypad
Type of automation moduledual channel regulator
Symbol Kind of output 3 Body dimensions Usup Usup Kind of output 4 Additional functions
[mm] [V AC] [V DC]
AR663BPPPWA relay 70x90x62 18...265 22...350 0/4...20mA -
AR663BPPPWARS485 relay 70x90x62 18...265 22...350 0/4...20mA RS485 communication output
AR663BPPPWARS485RJ relay 70x90x62 18...265 22...350 0/4...20mA RS485 communication output
AR663BPPPWU relay 70x90x62 18...265 22...350 0...10V -
AR663BPPSWA SSR 70x90x62 18...265 22...350 0/4...20mA -
AR663BPPSWARS485 SSR 70x90x62 18...265 22...350 0/4...20mA RS485 communication output
AR663BPPSWARS485RJ SSR 70x90x62 18...265 22...350 0/4...20mA RS485 communication output
AR653BPPPWU relay 96x48x79 18...265 22...350 0...10V -