| Manufacturer | ELKO EP |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| IP rating | IP20 |
| Body dimensions | 17.6x90x64mm |
| Usup | 12...240V AC |
| Usup | 12...240V DC |
| Output | SPDT |
| Range | 0,1s...100h |
| Kind of output 2 | DPDT |
| Number of operation modes | 1 |
| The additional control inputs | START |
| Operating temperature | -20...55°C |
| Indication | LED |
| Manufacturer series | CRM-183J |
| Type of automation module | timer |
| Symbol | Operation modes |
|---|---|
| CRM-183J/UNI-ZN | delayed switching off |
| CRM-183J/UNI-ZR | delayed switching on |