For DIN rail mounting; IP20

For DIN rail mounting; IP20, 11.31.8.230.0000, 11.31.0.024.0000, 11.31.0.024.0001 |EN|
Manufacturer
Featuressensitivity adjustable
Additional functionsdelivered with sensor
Mountingfor DIN rail mounting
IP ratingIP20
Operating temperature-20...50°C
Electrical life100000 cycles
Body materialplastic
Operate time15s
Release time30s
Type of automation moduletwilight switch
Symbol Kind of OUT1 Body dimensions
[mm]
11.31.8.230.0000 SPST-NO 17.5x88.8x60.8
11.31.0.024.0000 SPST-NO 17.5x88.8x60.8
11.31.0.024.0001 SPST-NO 17.5x88.8x60.8
11.41.8.230.0000 SPDT 35x88.8x60.8
11.42.8.230.0000 DPST-NO 35x88.8x60.8
11.91.8.230.0000 SPDT 35x88.8x60.8
Supply voltage:
Display:
Manufacturer series: