| Manufacturer | ZAMEL |
| Kind of output 1 | SPDT |
| IP rating | IP20 |
| Mounting | for DIN rail mounting |
| Body material | plastic |
| Features | sensitivity adjustable |
| Operating temperature | -20...45°C |
| Body dimensions | 90x17.5x66mm |
| Related items | SOH-01, SOH-03, SOH-05, SOS-01 |
| Supply voltage | 230V AC |
| Indication | LED |
| Manufacturer series | WZM |
| Type of automation module | twilight switch |
| Symbol | Additional functions |
|---|---|
| WZM-01 | no sensor included |
| WZM-01/S1 | delivered with sensor |
| WZM-01/SOS | delivered with sensor |
| WZM-02 | no sensor included |
| WZM-02/S1 | delivered with sensor |
| WZM-02/SOS | delivered with sensor |