| Features | sensitivity adjustable |
| Type of automation module | twilight switch |
| Manufacturer | ELKO EP |
| Kind of output 1 | SPDT |
| IP rating | IP20 |
| Mounting | for DIN rail mounting |
| Symbol | Supply voltage | Usup | Operating temperature | Max. operating current | Body dimensions | Counting range | Features | Kit contents | Related items | Additional functions | Indication | Power consumption | Switched voltage | Switched voltage | Switched power |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [V DC] | [°C] | [A] | [mm] | [VA] | [V AC] | [V DC] | [kVA] | |||||||
| SOU-1/230V | 230 | - | -20...55 | 16 | 17.6x90x64 | 0...2min | rotary potentiometer to set the time | - | PHOTOSENSOR-SKS | no sensor included | LED | - | - | - | - |
| SOU-1/230V/SKS | 230 | - | -20...55 | 16 | 17.6x90x64 | 0...2min | rotary potentiometer to set the time | sensor; module | PHOTOSENSOR-SKS | delivered with sensor | LED | 3 | max. 250 | max. 24 | 40 |
| SOU-1/UNI+SKS-10 | 12...240 | 12...240 | -20...55 | 16 | 17.6x90x64 | 0...2min | rotary potentiometer to set the time | sensor; module | PHOTOSENSOR-SKS | delivered with sensor | LED | 1.5 | max. 250 | max. 24 | 40 |