For DIN rail mounting; PILZ

For DIN rail mounting; PILZ, PZ-787606, PZ-777606, PZ-787609, PZ-777609, PZ-777607 |EN|
Manufacturer
Mountingfor DIN rail mounting
Safety category4
Number of inputs4
Number of outputs11
Signal outputtransistor 24V DC x2
Input properties2 channels with or without between-channels short circuit detection
Operating temperature-10...55°C
IP ratingIP40
Applicationemergency stop, safety gates and light beam devices
Trade namePNOZ X
Type of automation modulesafety relay
Symbol Safety outputs Auxiliary outputs Usup Usup Electr. connect. Body dim. Manufacturer series
[V DC] [V AC] [mm]
PZ-777606 NO x7 NC x2 24 110...240 screw terminals 94x90x121 PNOZ X9P
PZ-787609 NO x7 NC x2 24 - spring-loaded terminals 101x90x121 PNOZ X9P C
PZ-777609 NO x7 NC x2 24 - screw terminals 94x90x121 PNOZ X9P
PZ-777607 NO x7 NC x2 12 - screw terminals 94x90x121 PNOZ X9P