| Manufacturer | PILZ |
| Mounting | for DIN rail mounting |
| Safety category | 3, 4 |
| Number of inputs | 6 |
| Number of outputs | 5 |
| Input properties | 2 channels without between-channels short circuit detection |
| Operating temperature | -10...55°C |
| IP rating | IP40 |
| Application | emergency stop, safety gates and light beam devices |
| Trade name | PNOZ X |
| Type of automation module | safety relay |
| Symbol | Safety outputs | Usup | Electr. connect. | Body dim. | Manufacturer series |
|---|---|---|---|---|---|
| [V DC] | [mm] | ||||
| PZ-777514 | NO delay on x2, NO x3 | 24 | screw terminals | 94x45x121 | PNOZ XV3P |
| PZ-787512 | NO delay on x2, NO x3 | 24 | spring-loaded terminals | 101x45x121 | PNOZ XV3P C |
| PZ-777512 | NO delay on x2, NO x3 | 24 | screw terminals | 94x45x121 | PNOZ XV3P |
| PZ-787510 | NO delay on x2, NO x3 | 24 | spring-loaded terminals | 101x45x121 | PNOZ XV3P C |
| PZ-777510 | NO delay on x2, NO x3 | 24 | screw terminals | 94x45x121 | PNOZ XV3P |
| PZ-777518 | NO delay on x2, NO x3 | 24 | screw terminals | 94x45x121 | PNOZ XV3P |