For DIN rail mounting; RELPOL

For DIN rail mounting; RELPOL, RPC-1MA-UNI, RPC-2MA-UNI, RPC-1MA-A230, RPC-2MA-A230, RPC-1E-UNI |EN|
Manufacturer
Mountingfor DIN rail mounting
Electrical connectionscrew terminals
IP ratingIP20
Operating temperature-20...50°C
IndicationLED
Manufacturer seriesRPC
Type of automation moduletimer
Symbol: (RPC-1MA-UNI, RPC-1MB-UNI, RPC-1MD-UNI, RPC-1Ex-UNI, RPC-1WU-UNI, RPC-1WT-UNI, RPC-1BP-UNI, RPC-1IP-UNI, RPC-1SA-UNI, RPC-2xxx, RPC-3MD-UNI, RPC-4ME-UNI)
Usup12...240V AC
Usup12...240V DC
Symbol: (RPC-1MC-UNI)
Usup12...240V AC
Symbol: (RPC-1WU-A230, RPC-1ES-A230)
Usup230V AC
Symbol Number of operation modes The additional control inputs No. of pins Range
RPC-1MA-UNI 10 STOP 6 1s...10days
RPC-2MA-UNI 10 STOP 9 1s...10days
RPC-1E-UNI 1 - 5 1s...10days
RPC-2E-UNI 1 - 8 1s...10days
RPC-1MB-UNI 10 STOP 6 1s...10days
RPC-2MB-UNI 10 STOP 9 1s...10days
RPC-1MC-UNI 14 RESET, STOP 6 1s...10days
RPC-1WU-UNI 1 - 5 1s...10days
RPC-2WU-UNI 1 - 8 1s...10days
RPC-1WU-A230 1 - 5 1s...10days
RPC-1BP-UNI 1 - 5 1s...10days
RPC-2BP-UNI 1 - 8 1s...10days
RPC-1ER-UNI 1 STOP 6 1s...10days
RPC-1EA-UNI 1 STOP 6 1s...10days
RPC-1ES-UNI 1 STOP 6 1s...10days
RPC-1ES-A230 1 STOP 6 1s...10days
RPC-1EU-UNI 1 STOP 6 1s...10days
RPC-1IP-UNI 1 STOP 6 1s...10days
RPC-1SA-UNI 1 STOP 6 1s...10days
RPC-1WT-UNI 1 STOP 6 1s...10days
RPC-2SD-UNI 1   8 1s...1h
RPC-1MD-UNI 10 - 6 0,1s...10days
RPC-2A-UNI 6 - 8 0,1s...10min
RPC-3MD-UNI 10 - 12 0,1s...10days
RPC-2MA-UNI-01 10 STOP 9 1s...10days
RPC-2ME-UNI-SSR 10 - 6 1s...10days
RPC-4ME-UNI 10 - 14 1s...10days
Symbol: (RPC-1MA-UNI, RPC-2MA-UNI, RPC-2MA-UNI-01)
Operation modesdelayed pulses generation 0,5s, delayed switch-off controlled by contact S, delayed switching on, delayed switching on and off controlled by contact S, cyclical operation controlled by the closing of the S contact, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, ON for the set interval, activation for the set time triggered by the opening of the S contact, activation for the set time triggered by the closing of the S contact
Symbol: (RPC-1E-UNI, RPC-2E-UNI)
Operation modesdelayed switching on
Symbol: (RPC-1MB-UNI, RPC-2MB-UNI)
Operation modesdelayed shutdown without time extension, delayed switching on, delayed activation - 1 cycle, released by closing contact S, delayed switching controlled by contact S without extension, delayed activation triggered by closing contact S with an extension, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, ON for the set interval, activation for the set time triggered by the closing of the S contact, activation for the set time, triggered by the closing of the S contact with the extension
Symbol: (RPC-1MC-UNI)
Operation modesdelayed switch-off controlled by contact S, delayed switching on, delayed switching on and off controlled by contact S with RESET function, delayed switching on with the RESET function, delayed switching on with stopping the timing with the contact S, symmetrical cyclical work starting from the interval with stopping the timing T for the duration of contact S, symmetrical cyclical operation starting from switching on with stopping the T time measurement for the duration of contact S, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, ON for the set interval, activation for the set time triggered by the opening of the S contact, activation for the set time triggered by the closing of the S contact, switching on for the set time with RESET function, switching on for the set time with stopping the timing by closing contact S
Symbol: (RPC-1WU-UNI, RPC-1WU-A230, RPC-2WU-UNI)
Operation modesON for the set interval
Symbol: (RPC-1BP-UNI, RPC-2BP-UNI)
Operation modessymmetrical cyclical operation pause first
Symbol: (RPC-1ER-UNI, RPC-1IP-UNI)
Operation modescyclic work with independent T1 and T2 times controlled by the S contact
Symbol: (RPC-1EA-UNI)
Operation modesdelayed switching off and countdown of the switching off time triggered by the opening of the S contact, independent times T1 and T2
Symbol: (RPC-1ES-UNI, RPC-1ES-A230)
Operation modesindependent settings of T1 and T2 times, delayed switching on, activation for the set time triggered by the closing of the S contact
Symbol: (RPC-1EU-UNI)
Operation modesindependent settings of T1 and T2 times, delayed switching on at set time, solid inclusion ON, turning off for the set time, ON for the set interval, with the control contact S
Symbol: (RPC-1SA-UNI)
Operation modesindependent settings of T1 and T2 times, ON for the set interval, with the control contact S
Symbol: (RPC-1WT-UNI)
Operation modesindependent settings of T1 and T2 times, switching on the set time after pulse of contact S
Symbol: (RPC-2SD-UNI)
Operation modesstar delta, independent settings of T1 and T2 times
Symbol: (RPC-1MD-UNI, RPC-3MD-UNI)
Operation modesdelayed switching off, delayed switching on, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, ON for the set interval, with the control contact S
Symbol: (RPC-2A-UNI)
Operation modesdelayed switching off after power off, delayed switching on, ON for the set interval
Symbol: (RPC-2ME-UNI-SSR, RPC-4ME-UNI)
Operation modespulse generation after a specified time, delayed switch-off controlled by contact S, delayed switching on, delayed switching on and off controlled by contact S, cyclical operation controlled by the closing of the S contact, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, ON for the set interval, activation for the set time triggered by the opening of the S contact, activation for the set time triggered by the closing of the S contact
Symbol: (RPC-1xxx, RPC-2xx-UNI, RPC-3MD-UNI)
Body dimensions90x17.5x64.6mm
Contact materialAgSnO2
Symbol: (RPC-2MA-UNI-01)
Body dimensions90x17.5x64.6mm
Contact materialAgNi
Symbol: (RPC-2ME-UNI-SSR, RPC-4ME-UNI)
Body dimensions90x35x64mm
Contact materialAgSnO2