| Manufacturer | RELPOL |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| Operating temperature | -25...55°C |
| IP rating | IP40 |
| Indication | LED |
| Manufacturer series | TR-E |
| Type of automation module | timer |
| Symbol | Usup | Usup | Output | Range | No. of pins | Body dim. |
|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [mm] | ||||
| TR-EM1P-UNI | 12...240 | 12...240 | SPDT | 0,05s...100h | 6 | 87x17.5x60 |
| TR-EM2P-UNI | 12...240 | 12...240 | DPDT | 0,05s...100h | 9 | 87x35x60 |
| TR-EI1P-UNI | 12...240 | 12...240 | SPDT | 0,05s...100h | 5 | 87x17.5x60 |
| TR-EI2P-UNI | 12...240 | 12...240 | DPDT | 0,05s...100h | 8 | 87x35x60 |
| Symbol: (TR-EM1P-UNI, TR-EM2P-UNI) | |
|---|---|
| Number of operation modes | 7 |
| Operation modes | delayed switching off, delayed switching on, symmetrical cyclical operation pause first, ON for the set interval, with the control contact S |
| The additional control inputs | START |
| Symbol: (TR-EI1P-UNI, TR-EI2P-UNI) | |
| Number of operation modes | 2 |
| Operation modes | cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first |