| Manufacturer | WAGO |
| IP rating | IP20 |
| Mounting | for DIN rail mounting |
| Manufacturer series | 750/753 |
| Symbol | Operating temp. | Number of inputs | Number of outputs | Body dimensions | Usup | Usup | Conform to the norm | Kind of IN1 | Kind of OUT1 | Interface | Additional functions | Application | Communictions protocol | Data transfer rate | Type of automation module | Connection |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [V DC] | [V AC] | [bps] | ||||||||||||
| 750-1405 | 0...55 | 16 | - | 12x100x69 | - | - | ATEX Ex UL | 24V DC | - | - | disturbance filter; inputs / outputs galvanic insulation; LED status indicator | - | - | - | digital input | - |
| 750-1415 | 0...55 | 8 | - | 12x100x69 | - | - | ATEX Ex UL | 24V DC | - | - | disturbance filter; inputs / outputs galvanic insulation; LED status indicator | - | - | - | digital input | - |
| 750-1504 | 0...55 | - | 16 | 12x100x69 | - | - | ATEX Ex UL | 24V DC | - | - | inputs / outputs galvanic insulation; LED status indicator | for inductive load, for resistive load | - | - | digital output | - |
| 750-1506 | 0...55 | 8 | 8 | 12x100x69 | - | - | ATEX Ex UL | 24V DC | 24V DC | - | inputs / outputs galvanic insulation; LED status indicator | for inductive load, for resistive load | - | - | digital I/O | - |
| 750-1515 | 0...55 | - | 8 | 12x100x69 | - | - | ATEX Ex UL | - | 24V DC | - | inputs / outputs galvanic insulation; LED status indicator | for inductive load, for resistive load | - | - | digital output | - |
| 750-333/025-000 | -20...60 | - | - | 50.5x100x71.1 | 24 | - | ATEX Ex UL | - | - | - | - | - | PROFIBUS DP | 9.6k...12M | communication | - |
| 750-400 | 0...55 | 2 | - | 12x100x69 | - | - | ATEX Ex UL | 24V DC | - | - | disturbance filter; inputs / outputs galvanic insulation; LED status indicator | - | - | - | digital input | - |
| 750-402 | 0...55 | 4 | - | 12x100x69.8 | - | - | ATEX Ex UL | 24V DC | - | - | disturbance filter; inputs / outputs galvanic insulation; LED status indicator | - | - | - | digital input | - |
| 750-403 | 0...55 | 4 | - | 12x100x69.8 | 24 | - | ATEX Ex IEC 60079-0 UL | 24V DC | - | - | - | - | - | - | digital input | - |
| 750-430 | 0...55 | 8 | - | 12x100x67.8 | - | - | ATEX Ex UL | 24V DC | - | - | disturbance filter; inputs / outputs galvanic insulation; LED status indicator | - | - | - | digital input | - |
| 750-451 | 0...55 | 8 | - | 12x100x69 | - | - | ATEX Ex UL | Ni100, Ni1000, Ni120, Pt100, Pt1000, Pt200, Pt500 | - | - | LED status indicator | - | - | - | analog input | - |
| 750-455 | 0...55 | 4 | - | 12x100x69.8 | - | - | ATEX Ex UL | 4...20mA | - | - | - | - | - | - | analog input | - |
| 750-457 | 0...55 | 4 | - | 12x100x69.8 | - | - | ATEX Ex UL | -10...+10V | - | - | - | - | - | - | analog input | - |
| 750-459 | 0...55 | 4 | - | 12x100x69.8 | - | - | ATEX Ex UL | 0...10V DC | - | - | inputs / outputs galvanic insulation | - | - | - | analog input | - |
| 750-461/003-000 | 0...55 | 2 | - | 12x100x69.8 | - | - | ATEX Ex UL | Pt1000 | - | - | - | - | - | - | analog input | - |
| 750-463 | 0...55 | 4 | - | 12x100x67.8 | - | - | ATEX Ex UL | KTY81-110, KTY81-210, Ni1000, Pt1000 | - | - | LED status indicator | - | - | - | analog input | - |
| 750-473/005-000 | 0...55 | 2 | - | 12x100x69.8 | - | - | ATEX Ex UL | 4...20mA | - | - | LED status indicator | - | - | - | analog input | - |
| 750-479 | - | - | - | 12x100x69.8 | - | - | ATEX Ex UL | - | - | - | - | - | - | - | analog input | - |
| 750-494 | 0...55 | 6 | - | 12x100x67.8 | - | - | ATEX Ex UL | - | - | - | - | - | - | - | power measurement terminal | - |
| 750-495 | 0...55 | 7 | - | 24x100x67.8 | - | - | - | - | - | - | - | - | - | - | power measurement terminal | - |
| 750-496 | 0...55 | 8 | - | 12x100x69 | - | - | ATEX Ex UL | 0...20mA, 3,6...21mA, 4...20mA | - | - | LED status indicator | - | - | - | analog input | - |
| 750-497 | 0...55 | 8 | - | 12x100x69 | - | - | ATEX Ex UL | -10...+10V DC, 0...10V DC | - | - | LED status indicator | - | - | - | analog input | - |
| 750-501 | 0...55 | - | 2 | 12x100x69.8 | - | - | ATEX Ex UL | - | 24V DC | - | inputs / outputs galvanic insulation; LED status indicator | for inductive load, for resistive load | - | - | digital output | - |
| 750-530 | 0...55 | - | 8 | 12x100x67.8 | - | - | ATEX Ex UL | - | 24V DC | - | inputs / outputs galvanic insulation; LED status indicator | for inductive load, for resistive load | - | - | digital output | - |
| 750-555 | 0...55 | - | 4 | 12x100x69.8 | - | - | ATEX Ex UL | - | 4...20mA | - | inputs / outputs galvanic insulation | - | - | - | analog output | - |
| 750-559 | 0...55 | - | 4 | 12x100x69.8 | - | - | ATEX Ex UL | - | 0...10V DC | - | inputs / outputs galvanic insulation | - | - | - | digital output | - |
| 750-597 | 0...55 | - | 8 | 12x100x69 | - | - | ATEX Ex UL | - | 0...10V DC | - | LED status indicator | - | - | - | analog output | - |
| 750-600 | 0...55 | - | - | 12x100x69.8 | - | - | ATEX Ex UL | - | - | - | - | - | - | - | bus end terminal | - |
| 750-602 | 0...55 | - | - | 12x100x69.8 | 24 | - | ATEX Ex UL | - | - | - | - | - | - | - | mains | - |
| 750-612 | 0...55 | - | - | 12x100x69.8 | 0...230 | 0...230 | ATEX Ex UL | - | - | - | - | - | - | - | mains | - |
| 750-613 | 0...55 | - | - | 12x100x69.8 | 24 | - | ATEX Ex UL | - | - | - | - | - | - | - | mains | - |
| 750-626 | 0...55 | - | - | 12x100x69.8 | 24 | - | ATEX Ex UL | - | - | - | - | - | - | - | disturbance filter | - |
| 750-627 | 0...55 | - | - | 24x100x69.8 | - | - | ATEX Ex | - | - | - | - | - | - | - | bus end terminal | RJ45 |
| 750-628 | 0...55 | - | - | 24x100x69.8 | 24 | - | ATEX Ex | - | - | - | inputs / outputs galvanic insulation; LED status indicator | - | - | - | internal data bus extension | RJ45 x2 |
| 750-652 | 0...55 | - | - | 12x100x67.8 | 24 | - | ATEX Ex UL | - | - | RS232; RS422 / RS485 | - | - | - | - | communication | - |
| 750-653 | 0...55 | - | - | 12x100x69.8 | - | - | ATEX Ex UL | - | - | RS485 | - | - | - | 9.6k | communication | - |
| 750-653/003-000 | 0...55 | - | - | 12x100x69.8 | - | - | ATEX Ex UL | - | - | RS422 / RS485 | inputs / outputs galvanic insulation | - | - | - | communication | - |
| 753-440 | 0...55 | 4 | - | 12x100x69.8 | - | - | ATEX Ex UL | voltage | - | - | inputs / outputs galvanic insulation | - | - | - | digital input | - |
| 753-540 | 0...55 | - | 4 | - | - | - | - | - | - | - | inputs / outputs galvanic insulation; LED status indicator | - | - | - | digital input | - |
| 753-620 | 0...55 | - | - | 12x100x69.8 | 24 | - | UL | - | - | - | - | - | DALI | - | DC/DC converter | - |
| 753-647 | 0...55 | - | - | 12x100x69.8 | - | - | UL | - | - | - | - | - | DALI | - | internal data bus extension | - |
| 753-649 | 0...55 | - | - | 12x100x69.8 | - | - | UL | - | - | - | - | - | M-Bus | - | coupler | - |
| 753-650/003-000 | 0...55 | - | - | 12x100x69.8 | - | - | ATEX Ex UL | - | - | RS232C | inputs / outputs galvanic insulation | - | - | - | communication | - |