For DIN rail mounting

For DIN rail mounting, PZ-787303, PZ-777303, PZ-787307, PZ-777307 |EN|
Manufacturer
Mountingfor DIN rail mounting
Safety category4
Number of inputs4
Number of outputs2
Input properties2 channels with between-channels short circuits detection
Operating temperature-10...55°C
IP ratingIP40
Applicationemergency stop, safety gates and light beam devices
Trade namePNOZ X
Type of automation modulesafety relay
Symbol Safety outputs Usup Usup Electr. connect. Body dim. Manufacturer series
[V DC] [V AC] [mm]
PZ-787303 NO x2 24 24 spring-loaded terminals 101x22.5x121 PNOZ X2P C
PZ-777303 NO x2 24 24 screw terminals 94x22.5x121 PNOZ X2P
PZ-787307 NO x2 48...240 48...240 spring-loaded terminals 101x22.5x121 PNOZ X2P C
PZ-777307 NO x2 48...240 48...240 screw terminals 94x22.5x121 PNOZ X2P