For DIN rail mounting

For DIN rail mounting, PZ-787304, PZ-777304 |EN|
Manufacturer
Mountingfor DIN rail mounting
Safety category4
Number of inputs4
Number of outputs3
Input 1 properties2 channels with between-channels short circuits detection
Operating temperature-10...55°C
IP ratingIP40
Applicationemergency stop, safety gates and light beam devices
Trade namePNOZ X
Type of automation modulesafety relay
Symbol Safety outputs Usup Usup Electr. connect. Body dim. Manufacturer series
[V DC] [V AC] [mm]
PZ-787304 NO x3 24 24 spring-loaded terminals 101x22.5x121 PNOZ X2.3P C
PZ-777304 NO x3 24 24 screw terminals 94x22.5x121 PNOZ X2.3P