For DIN rail mounting

For DIN rail mounting, PZ-787305, PZ-777305, PZ-787306, PZ-777306 |EN|
Manufacturer
Mountingfor DIN rail mounting
Safety category4
Number of inputs4
Number of outputs4
Input properties2 channels with or without between-channels short circuit detection
IP ratingIP40
Applicationemergency stop, safety gates and light beam devices
Trade namePNOZ X
Type of automation modulesafety relay
Symbol Safety outputs Usup Usup Electr. connect. Body dim. Manufacturer series
[V DC] [V AC] [mm]
PZ-787305 NO x3 24 24 spring-loaded terminals 101x22.5x121 PNOZ X2.7P C
PZ-777305 NO x3 24 24 screw terminals 94x22.5x121 PNOZ X2.7P
PZ-787306 NO x3 24...240 24...240 spring-loaded terminals 101x22.5x121 PNOZ X2.7P C
PZ-777306 NO x3 24...240 24...240 screw terminals 94x22.5x121 PNOZ X2.7P
Symbol Auxiliary outputs Operating temperature
[°C]
PZ-787305 NC x1 -35...55
PZ-777305 NC x1 -35...55
PZ-787306 NC x1 -10...55
PZ-777306 NC x1 -10...55