For DIN rail mounting

Manufacturer
Mountingfor DIN rail mounting
Safety category4
Number of inputs5
Number of outputs10
Input properties2 channels with or without between-channels short circuit detection
Operating temperature-10...55°C
IP ratingIP40
Applicationemergency stop, safety gates and light beam devices
Trade namePNOZ X
Type of automation modulesafety relay
Symbol Safety outputs Auxiliary outputs Usup Electr. connect. Body dim. Manufacturer series
[V DC] [mm]
PZ-787750 NO x6 NC x4 24 spring-loaded terminals 101x90x121 PNOZ X10.11P C
PZ-777750 NO x6 NC x4 24 screw terminals 94x90x121 PNOZ X10.11P