| Manufacturer | PILZ |
| Mounting | for DIN rail mounting |
| Safety category | 4 |
| Number of inputs | 5 |
| Number of outputs | 10 |
| Signal output | transistor 24V DC x2 |
| Input properties | 2 channels with between-channels short circuits detection |
| Operating temperature | -10...55°C |
| IP rating | IP40 |
| Application | emergency stop, safety gates and light beam devices |
| Trade name | PNOZ X |
| Type of automation module | safety relay |
| Symbol | Safety outputs | Auxiliary outputs | Usup | Usup | Electr. connect. | Body dim. | Manufacturer series |
|---|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [mm] | |||||
| PZ-787080 | NO x7 | NC x1 | 24 | 24 | spring-loaded terminals | 101x90x121 | PNOZ X11P C |
| PZ-777080 | NO x7 | NC x1 | 24 | 24 | screw terminals | 94x90x121 | PNOZ X11P |
| PZ-787086 | NO x7 | NC x1 | 24 | 230...240 | spring-loaded terminals | 101x90x121 | PNOZ X11P C |
| PZ-777086 | NO x7 | NC x1 | 24 | 230...240 | screw terminals | 94x90x121 | PNOZ X11P |