For DIN rail mounting

Manufacturer
Mountingfor DIN rail mounting
Safety category3, 4
Number of inputs6
Number of outputs4
Input 1 properties2 channels with between-channels short circuits detection
Operating temperature-10...55°C
IP ratingIP40
Applicationemergency stop, safety gates and light beam devices
Trade namePNOZ X
Type of automation modulesafety relay
Symbol Safety outputs Usup Electr. connect. Body dimensions Manufacturer series
[V DC] [mm]
PZ-787500 NO delay on x2, NO x2 24 spring-loaded terminals 101x45x121 PNOZ XV2P C
PZ-777500 NO delay on x2, NO x2 24 screw terminals 94x45x121 PNOZ XV2P
PZ-787502 NO delay on x2, NO x2 24 spring-loaded terminals 101x45x121 PNOZ XV2P C
PZ-777502 NO delay on x2, NO x2 24 screw terminals 94x45x121 PNOZ XV2P
Symbol Contact actuation delay
[s]
PZ-787500 1...30
PZ-777500 1...30
PZ-787502 1...3
PZ-777502 1...3