| Manufacturer | PILZ |
| Mounting | for DIN rail mounting |
| Safety category | 4 |
| Number of inputs | 11 |
| Number of outputs | 8 |
| Signal output | transistor 24V DC x4 |
| Input properties | 2 channels with or without between-channels short circuit detection |
| Operating temperature | -10...55°C |
| IP rating | IP40 |
| Type of automation module | safety relay |
| Symbol | Application | Safety outputs | Auxiliary outputs | Usup | Electr. connect. | Body dim. | Manufacturer series |
|---|---|---|---|---|---|---|---|
| [V DC] | [mm] | ||||||
| PZ-778010 | muting | NO x3 | NC x1 | 24 | screw terminals | 94x90x121 | PMUT X1P |