For DIN rail mounting

Manufacturer
Mountingfor DIN rail mounting
Safety category4
Number of inputs2
Number of outputs4
Signal outputtransistor 24V DC x2
Input properties2 channels with between-channels short circuits detection
Operating temperature-25...55°C
IP ratingIP40
Applicationtwo-hand control
Type of automation modulesafety relay
Symbol Safety outputs Auxiliary outputs Usup Usup Electr. connect. Body dim. Manufacturer series
[V DC] [V AC] [mm]
PZ-777438 NO x3 NC x1 - 230 screw terminals 94x45x121 P2HZ X1P
PZ-787340 NO x3 NC x1 24 - spring-loaded terminals 101x45x121 P2HZ X1P C
PZ-777340 NO x3 NC x1 24 - screw terminals 94x45x121 P2HZ X1P