For DIN rail mounting

For DIN rail mounting, PZ-750103, PZ-751103 |EN|
Manufacturer
Mountingfor DIN rail mounting
Safety category4
Number of inputs3
Number of outputs3
Input properties2 channels with or without between-channels short circuit detection
Operating temperature-10...55°C
IP ratingIP40
Applicationemergency stop, safety gates and light beam devices
Trade namePNOZsigma
Type of automation modulesafety relay
Symbol Safety outputs Usup Electr. connect. Body dim. Manufacturer series
[V DC] [mm]
PZ-750103 NO x2 24 screw terminals 98x17.5x120 PNOZ s3
PZ-751103 NO x2 24 spring-loaded terminals 100x17.5x120 PNOZ s3 C