For DIN rail mounting

For DIN rail mounting, PZ-750124, PZ-751124, PZ-750154, PZ-751154 |EN|
Manufacturer
Mountingfor DIN rail mounting
Safety category4
Number of inputs3
Number of outputs5
Signal outputtransistor 24V DC
Input properties2 channels with or without between-channels short circuit detection
Operating temperature-10...60°C
IP ratingIP40
Applicationemergency stop, safety gates and light beam devices
Trade namePNOZsigma
Type of automation modulesafety relay
Symbol Safety outputs Auxiliary outputs Usup Usup Electr. connect. Body dim. Manufacturer series
[V DC] [V AC] [mm]
PZ-750124 NO x3 NC x1 24 - screw terminals 98x22.5x120 PNOZ s4.1
PZ-751124 NO x3 NC x1 24 - spring-loaded terminals 100x22.5x120 PNOZ s4.1 C
PZ-750154 NO x3 NC x1 48...240 48...240 screw terminals 98x22.5x120 PNOZ s4.1
PZ-751154 NO x3 NC x1 48...240 48...240 spring-loaded terminals 100x22.5x120 PNOZ s4.1 C