| Manufacturer | OBO BETTERMANN |
| Type of enclosure | for modular components |
| Application | DIN rail modules; overcurrent breaker; RCD breaker |
| Cover colour | transparent |
| Mounting | wall mount, for wall mounting |
| IP rating | IP66 |
| Enclosure material | polycarbonate |
| Number of rows | 1 |
| Body col. | light grey |
| Kit contents | screw terminals N/PE |
| Symbol | X | Y | Z | Mechanical impact resistance | Modules arrangement | Number of modules |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||
| OBO-2008860 | 150 | 190 | 125 | IK07 | 3 | 3 |
| OBO-2008864 | 190 | 150 | 125 | IK07 | 5 | 5 |
| OBO-2008868 | 240 | 190 | 125 | IK06 | 9 | 9 |
| OBO-2008872 | 286 | 202 | 125 | IK06 | 12 | 12 |