| Manufacturer | KEL |
| Cable | extension lead |
| Number of sockets | 4 |
| Rated voltage | 230V |
| Application | indoor; outdoor |
| Manufacturer series | PROFESSIONAL |
| Structure | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug |
| IP rating | IP44 |
| Number of cores | 3 |
| Ver. | reel |
| Features | resettable thermal fuse |
| Ioper. max | 16A |
| Wire insulation material | rubber |
| Connector variant | Schuko socket; UNI-Schuko plug |
| Symbol | Core section | Kind of cable | Insulation colour | Cable length |
|---|---|---|---|---|
| [mm2] | [m] | |||
| W-98685 | 1.5 | H05RR-F | black | 15 |
| W-98690 | 1.5 | H05RR-F | red | 15 |
| W-98684 | 1.5 | H05RR-F | black | 20 |
| W-98691 | 1.5 | H05RR-F | red | 20 |
| W-98688 | 2.5 | H05RR-F | black | 20 |
| W-98698 | 2.5 | H05RR-F | red | 20 |
| W-97381 | 1.5 | H05RR-F | black | 25 |
| W-98692 | 1.5 | H05RR-F | red | 25 |
| W-98476 | 2.5 | H05RR-F | black | 25 |
| W-98699 | 2.5 | H05RR-F | red | 25 |
| W-97301 | 1.5 | H05RR-F | black | 30 |
| W-98693 | 1.5 | H05RR-F | red | 30 |
| W-98686 | 2.5 | H05RR-F | black | 30 |
| W-98700 | 2.5 | H05RR-F | red | 30 |
| W-97905 | 1.5 | H05RR-F | black | 40 |
| W-98694 | 1.5 | H05RR-F | red | 40 |
| W-99127 | 1.5 | H07RN-F | black | 40 |
| W-98687 | 2.5 | H05RR-F | black | 40 |
| W-98701 | 2.5 | H05RR-F | red | 40 |
| W-98500 | 1.5 | H05RR-F | black | 50 |
| W-98695 | 1.5 | H05RR-F | red | 50 |
| W-99771 | 1.5 | H07RN-F | black | 50 |
| W-98475 | 2.5 | H05RR-F | black | 50 |
| W-98702 | 2.5 | H05RR-F | red | 50 |