Frequency meter; GW INSTEK

Frequency meter; GW INSTEK, AFG-2105, AFG-2112, AFG-2125 |EN|
Manufacturer
Features:
  • 10 sets memory
Waveform frequency range:
  • 0,1Hz...12MHz (rectangular waveform) (AFG-2112)
  • 0,1Hz...12MHz (sinus waveform) (AFG-2112)
  • 0,1Hz...1MHz (triangle waveform)
  • 0,1Hz...25MHz (rectangular waveform) (AFG-2125)
  • 0,1Hz...25MHz (sinus waveform) (AFG-2125)
  • 0,1Hz...5MHz (rectangular waveform) (AFG-2105)
  • 0,1Hz...5MHz (sinus waveform) (AFG-2105)
Waveformsarbitrary, rectangular, sinus, noise, triangle
ModulationAM, FM, FSK
DisplayLCD 3,5"
Number of channels1
Sampling20Msps
Vertical resolution10bit
Output parametersimpedance: 50Ω
Dimensions266x107x293mm
InterfaceUSB
Additional functionsfrequency meter
Usup100...240V AC
SoftwareLabVIEW
Memory record length4kpts/ch
Connectors for the countryEurope
Type of laboratory generatorarbitrary, function
Equipment:
  • user's manual
  • mains cable
  • test leads
Maximum waveform frequency:
Symbol Product description
AFG-2105 Laboratory generator:arbitrary, function;LCD 3,5";Ch:1
AFG-2112 Laboratory generator:arbitrary, function;LCD 3,5";Ch:1
AFG-2125 Laboratory generator:arbitrary, function;LCD 3,5";Ch:1