| Manufacturer | FTDI |
| IC | USB interface |
| Mounting | SMD |
| Current consumption | 8mA |
| Operating temperature | -40...85°C |
| Manufacturer series | FT-X |
| Features | internal 2kB MTP ROM; configurable CBUS I/O pins; internal clock oscillator |
| Symbol | Interface | Data transmission | Number of CBUS pins | Case | Package | USB speed |
|---|---|---|---|---|---|---|
| [Mbps] | ||||||
| FT200XD-R | USB - I2C | 3.4 | 1 | DFN10 | tape | Full Speed |
| FT201XQ-R | USB - I2C | 3.4 | 6 | QFN16 | tape | Full Speed |
| FT201XS-R | USB - I2C | 3.4 | 6 | SSOP16 | tape | Full Speed |
| FT201XS-U | USB - I2C | 3.4 | 6 | SSOP16 | tube | Full Speed |
| FT220XQ-R | USB - SPI 4bit / FT1248 | 4 | 1 | QFN16 | tape | Full Speed |
| FT220XS-U | USB - SPI 4bit / FT1248 | 4 | 1 | SSOP16 | tube | Full Speed |
| FT221XQ-R | USB - SPI 8bit / FT1248 | 8 | 1 | QFN20 | tape | Full Speed |
| FT221XQ-T | USB - SPI 8bit / FT1248 | 8 | 1 | QFN20 | in-tray | Full Speed |
| FT221XS-R | USB - SPI 8bit / FT1248 | 8 | 1 | SSOP20 | tape | Full Speed |
| FT230XQ-R | USB - basic UART | 3 | 4 | QFN16 | tape | Full Speed |
| FT230XS-R | USB - basic UART | 3 | 4 | SSOP16 | tape | Full Speed |
| FT230XS-U | USB - basic UART | 3 | 4 | SSOP16 | tube | Full Speed |
| FT231XQ-R | USB - full UART | 3 | 4 | QFN20 | tape | - |
| FT231XS-R | USB - full UART | 3 | 4 | SSOP20 | tape | - |
| FT231XS-U | USB - full UART | 3 | 4 | SSOP20 | tube | - |
| FT234XD-R | USB - basic UART | 3 | 4 | DFN12 | tape | Full Speed |
| FT234XD-T | USB - basic UART | 3 | 4 | DFN12 | in-tray | Full Speed |
| FT240XQ-R | USB - FIFO | 8 | 2 | QFN24 | tape | Full Speed |
| FT240XS-R | USB - FIFO | 8 | 2 | SSOP24 | tape | Full Speed |
| FT240XS-U | USB - FIFO | 8 | 2 | SSOP24 | tube | Full Speed |