Fume extractor; ESD; JBC TOOLS

Manufacturer
Sound level55dB (d=1 m)
Usup230V AC
Device dimensions380x340x475mm
Number of channels2
InterfaceRJ12;
USB B
Ver.ESD
Connectors for the countryEurope
Symbol Air flow Power Features Standard equipment Conform to the norm Arm length
[m3/h] [W] [mm]
JBC-FAE1-2C 160 300 it can be controlled via JBC soldering stations; the extractor starts up only when soldering; visual indicators of the filter condition; connector for connecting a pedal adapter; USB A / USB B cable; mains cable; filter; RJ12 cable x2 - -
JBC-FAE1-2K1C 160 300 it can be controlled via JBC soldering stations; the extractor starts up only when soldering; visual indicators of the filter condition; with top fixing; connector for connecting a pedal pedal JBC-P405; extraction arm; flexible pipe; filter - -
JBC-FAE1-2K1D 160 300 it can be controlled via JBC soldering stations; the extractor starts up only when soldering; visual indicators of the filter condition; with top fixing; connector for connecting a pedal USB adapter; USB A / USB B cable; pedal JBC-P405; extraction arm; flexible pipe; filter; RJ12 cable ANSI ESD S20:20. 1200
JBC-FAE1-2K2C 160 300 2 workstations; it can be controlled via JBC soldering stations; the extractor starts up only when soldering; visual indicators of the filter condition; with top fixing; connector for connecting a pedal pedal JBC-P405; extraction arm x2; flexible pipe x2; filter - -
JBC-FAE1-2K2D 160 300 2 workstations; it can be controlled via JBC soldering stations; the extractor starts up only when soldering; visual indicators of the filter condition; with top fixing; connector for connecting a pedal USB adapter; USB A / USB B cable; pedal JBC-P405; extraction arm x2; flexible pipe x2; filter; RJ12 cable ANSI ESD S20:20. 1200